


SMCJ190CAH | |
|---|---|
DigiKey Part Number | 283-SMCJ190CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ190CAH |
Description | TVS DIODE 190VWM 307VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 307V Clamp 4.9A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 190V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 211V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 307V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204.000 | 0,27617 € | 56.338,68 € |
| Unit Price without VAT: | 0,27617 € |
|---|---|
| Unit Price with VAT: | 0,32864 € |

