


SMCJ17A | |
|---|---|
DigiKey Part Number | 283-SMCJ17ATR-ND - Tape & Reel (TR) 283-SMCJ17ACT-ND - Cut Tape (CT) 283-SMCJ17ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ17A |
Description | TVS DIODE 17VWM 27.6VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 27.6V |
Mfr | Current - Peak Pulse (10/1000µs) 54.4A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16123 € | 483,69 € |
| 6.000 | 0,15392 € | 923,52 € |
| Unit Price without VAT: | 0,16123 € |
|---|---|
| Unit Price with VAT: | 0,19186 € |

