


SMCJ170CA | |
|---|---|
DigiKey Part Number | 283-SMCJ170CATR-ND - Tape & Reel (TR) 283-SMCJ170CACT-ND - Cut Tape (CT) 283-SMCJ170CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ170CA |
Description | TVS DIODE 170VWM 275VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 275V |
Mfr | Current - Peak Pulse (10/1000µs) 5.5A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47000 € | 4,70 € |
| 100 | 0,30430 € | 30,43 € |
| 500 | 0,23288 € | 116,44 € |
| 1.000 | 0,20987 € | 209,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17204 € | 516,12 € |
| 6.000 | 0,16649 € | 998,94 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

