


SMCJ16CA | |
|---|---|
DigiKey Part Number | 283-SMCJ16CATR-ND - Tape & Reel (TR) 283-SMCJ16CACT-ND - Cut Tape (CT) 283-SMCJ16CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ16CA |
Description | TVS DIODE 16VWM 26VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 57.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,35330 € | 35,33 € |
| 500 | 0,27292 € | 136,46 € |
| 1.000 | 0,24702 € | 247,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22096 € | 662,88 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

