SMCJ130AH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,26302 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.620
Unit Price: 1,24000 €
Datasheet
209V Clamp 7.2A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209V Clamp 7.2A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMCJ130AH

DigiKey Part Number
283-SMCJ130AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ130AH
Description
TVS DIODE 130VWM 209VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
209V Clamp 7.2A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
130V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
144V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
209V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ130AHM3_A/HVishay General Semiconductor - Diodes Division0SMCJ130AHM3_A/H-ND0,26302 €Similar
TPSMC160ALittelfuse Inc.5.62018-TPSMC160ACT-ND1,24000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
204.0000,25653 €52.332,12 €
Unit Price without VAT:0,25653 €
Unit Price with VAT:0,30527 €