


SMCJ110A | |
|---|---|
DigiKey Part Number | 283-SMCJ110ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ110A |
Description | TVS DIODE 110VWM 177VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 8.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21400 € | 642,00 € |
| 6.000 | 0,19714 € | 1.182,84 € |
| 9.000 | 0,18855 € | 1.696,95 € |
| 15.000 | 0,17890 € | 2.683,50 € |
| 21.000 | 0,17318 € | 3.636,78 € |
| 30.000 | 0,16763 € | 5.028,90 € |
| Unit Price without VAT: | 0,21400 € |
|---|---|
| Unit Price with VAT: | 0,25466 € |

