


SMCJ100CAH | |
|---|---|
DigiKey Part Number | 283-SMCJ100CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ100CAH |
Description | TVS DIODE 100VWM 162VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 9.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 100V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 111V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 162V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC120CA-AT/13 | YAGEO | 0 | 13-1.5SMC120CA-AT/13TR-ND | 0,13053 € | Similar |
| 1.5SMC120CA-AT/7 | YAGEO | 0 | 13-1.5SMC120CA-AT/7TR-ND | 0,13179 € | Similar |
| 1.5SMC120CA-Q | Bourns Inc. | 0 | 118-1.5SMC120CA-QTR-ND | 0,28009 € | Similar |
| 1.5SMC120CAHM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC120CAHM3_A/I-ND | 0,41229 € | Similar |
| SMCJ100CA-Q | Bourns Inc. | 0 | 118-SMCJ100CA-QTR-ND | 0,32721 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204.000 | 0,25653 € | 52.332,12 € |
| Unit Price without VAT: | 0,25653 € |
|---|---|
| Unit Price with VAT: | 0,30527 € |





