


SMBJ90A | |
|---|---|
DigiKey Part Number | 283-SMBJ90ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ90A |
Description | TVS DIODE 90VWM 146VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09979 € | 299,37 € |
| 6.000 | 0,09068 € | 544,08 € |
| 9.000 | 0,08603 € | 774,27 € |
| 15.000 | 0,08081 € | 1.212,15 € |
| 21.000 | 0,07772 € | 1.632,12 € |
| 30.000 | 0,07471 € | 2.241,30 € |
| Unit Price without VAT: | 0,09979 € |
|---|---|
| Unit Price with VAT: | 0,11875 € |

