


SMBJ8-5CA | |
|---|---|
DigiKey Part Number | 283-SMBJ8-5CATR-ND - Tape & Reel (TR) 283-SMBJ8-5CACT-ND - Cut Tape (CT) 283-SMBJ8-5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8-5CA |
Description | TVS DIODE 8.5VWM 14.4VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,15700 € | 15,70 € |
| 500 | 0,11736 € | 58,68 € |
| 1.000 | 0,10454 € | 104,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08822 € | 264,66 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

