


SMBJ78CAH | |
|---|---|
DigiKey Part Number | 283-SMBJ78CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ78CAH |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 78V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 86.7V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 126V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB91CA-Q | Bourns Inc. | 0 | 118-P6SMB91CA-QTR-ND | 0,14005 € | Similar |
| P6SMB91CAHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P6SMB91CAHM3_A/H-ND | 0,17021 € | Similar |
| SMBJ78CA-Q | Bourns Inc. | 0 | 118-SMBJ78CA-QTR-ND | 0,14005 € | Similar |
| SMBJ78CAHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMBJ78CAHM3_A/H-ND | 0,00000 € | Similar |
| TPSMB91CA | Littelfuse Inc. | 0 | F6345CT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | 0,08756 € | 10.507,20 € |
| Unit Price without VAT: | 0,08756 € |
|---|---|
| Unit Price with VAT: | 0,10420 € |




