


SMBJ78AH | |
|---|---|
DigiKey Part Number | 283-SMBJ78AHTR-ND - Tape & Reel (TR) 283-SMBJ78AHCT-ND - Cut Tape (CT) 283-SMBJ78AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ78AH |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,17470 € | 17,47 € |
| 500 | 0,13106 € | 65,53 € |
| 1.000 | 0,11694 € | 116,94 € |
| 2.000 | 0,10506 € | 210,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | 0,07197 € | 8.636,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

