


SMBJ70CA | |
|---|---|
DigiKey Part Number | 283-SMBJ70CATR-ND - Tape & Reel (TR) 283-SMBJ70CACT-ND - Cut Tape (CT) 283-SMBJ70CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70CA |
Description | TVS DIODE 70VWM 113VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,15030 € | 15,03 € |
| 500 | 0,11206 € | 56,03 € |
| 1.000 | 0,09969 € | 99,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08163 € | 244,89 € |
| 6.000 | 0,07391 € | 443,46 € |
| 9.000 | 0,06998 € | 629,82 € |
| 15.000 | 0,06556 € | 983,40 € |
| 21.000 | 0,06294 € | 1.321,74 € |
| 30.000 | 0,06039 € | 1.811,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

