Similar
Similar



SMBJ7-5CAH | |
|---|---|
DigiKey Part Number | 283-SMBJ7-5CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ7-5CAH |
Description | TVS DIODE 7.5VWM 12.9V DO214AA |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 46.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 7.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 8.33V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 12.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB9.1CA-Q | Bourns Inc. | 0 | 118-P6SMB9.1CA-QTR-ND | 0,12172 € | Similar |
| SMBJ7.5CA-Q | Bourns Inc. | 10.896 | 118-SMBJ7.5CA-QCT-ND | 0,62000 € | Similar |


