


SMBJ64A | |
|---|---|
DigiKey Part Number | 283-SMBJ64ATR-ND - Tape & Reel (TR) 283-SMBJ64ACT-ND - Cut Tape (CT) 283-SMBJ64ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64A |
Description | TVS DIODE 64VWM 103VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 103V |
Mfr | Current - Peak Pulse (10/1000µs) 5.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,14470 € | 14,47 € |
| 500 | 0,10776 € | 53,88 € |
| 1.000 | 0,09584 € | 95,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07842 € | 235,26 € |
| 6.000 | 0,07098 € | 425,88 € |
| 9.000 | 0,06718 € | 604,62 € |
| 15.000 | 0,06291 € | 943,65 € |
| 21.000 | 0,06038 € | 1.267,98 € |
| 30.000 | 0,05792 € | 1.737,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

