


SMBJ6-5A | |
|---|---|
DigiKey Part Number | 283-SMBJ6-5ATR-ND - Tape & Reel (TR) 283-SMBJ6-5ACT-ND - Cut Tape (CT) 283-SMBJ6-5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6-5A |
Description | TVS DIODE 6.5VWM 11.2VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,13390 € | 13,39 € |
| 500 | 0,09954 € | 49,77 € |
| 1.000 | 0,08841 € | 88,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07218 € | 216,54 € |
| 6.000 | 0,06523 € | 391,38 € |
| 9.000 | 0,06169 € | 555,21 € |
| 15.000 | 0,05771 € | 865,65 € |
| 21.000 | 0,05535 € | 1.162,35 € |
| 30.000 | 0,05305 € | 1.591,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

