


SMBJ54CAH | |
|---|---|
DigiKey Part Number | 283-SMBJ54CAHTR-ND - Tape & Reel (TR) 283-SMBJ54CAHCT-ND - Cut Tape (CT) 283-SMBJ54CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54CAH |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 54V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 60V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 87.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ54CA-Q | Bourns Inc. | 6.182 | 118-SMBJ54CA-QCT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,15940 € | 15,94 € |
| 500 | 0,11930 € | 59,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08955 € | 537,30 € |
| 12.000 | 0,08198 € | 983,76 € |
| 18.000 | 0,07812 € | 1.406,16 € |
| 30.000 | 0,07378 € | 2.213,40 € |
| 42.000 | 0,07122 € | 2.991,24 € |
| 60.000 | 0,06872 € | 4.123,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

