


SMBJ5-0CAH | |
|---|---|
DigiKey Part Number | 283-SMBJ5-0CAHTR-ND - Tape & Reel (TR) 283-SMBJ5-0CAHCT-ND - Cut Tape (CT) 283-SMBJ5-0CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5-0CAH |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 65.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.4V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 9.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB6.8CA-Q | Bourns Inc. | 0 | 118-P6SMB6.8CA-QTR-ND | 0,12172 € | Similar |
| SM6T6V8AY | STMicroelectronics | 0 | 497-11812-1-ND | 0,99000 € | Similar |
| SMBJ5.0CA-Q | Bourns Inc. | 10.993 | 118-SMBJ5.0CA-QCT-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,18170 € | 18,17 € |
| 500 | 0,13652 € | 68,26 € |
| 1.000 | 0,12194 € | 121,94 € |
| 2.000 | 0,10965 € | 219,30 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

