


SMBJ5-0CA | |
|---|---|
DigiKey Part Number | 283-SMBJ5-0CATR-ND - Tape & Reel (TR) 283-SMBJ5-0CACT-ND - Cut Tape (CT) 283-SMBJ5-0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5-0CA |
Description | TVS DIODE 5VWM 9.2VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,14950 € | 14,95 € |
| 500 | 0,11160 € | 55,80 € |
| 1.000 | 0,09934 € | 99,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08375 € | 251,25 € |
| 6.000 | 0,07588 € | 455,28 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

