


SMBJ48AH | |
|---|---|
DigiKey Part Number | 283-SMBJ48AHTR-ND - Tape & Reel (TR) 283-SMBJ48AHCT-ND - Cut Tape (CT) 283-SMBJ48AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ48AH |
Description | TVS DIODE 48VWM 77.4VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 48V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 53.3V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 77.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27400 € | 2,74 € |
| 100 | 0,17350 € | 17,35 € |
| 500 | 0,13002 € | 65,01 € |
| 1.000 | 0,11598 € | 115,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09538 € | 286,14 € |
| 6.000 | 0,08663 € | 519,78 € |
| 9.000 | 0,08216 € | 739,44 € |
| 15.000 | 0,07714 € | 1.157,10 € |
| 21.000 | 0,07417 € | 1.557,57 € |
| 30.000 | 0,07128 € | 2.138,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

