Similar



SMBJ440AH | |
|---|---|
DigiKey Part Number | 283-SMBJ440AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ440AH |
Description | TVS DIODE 440VWM 713VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 800mA |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 440V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 492V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 713V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMB520A-A | Littelfuse Inc. | 0 | 18-TPSMB520A-ATR-ND | 0,31753 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204.000 | 0,14659 € | 29.904,36 € |
| Unit Price without VAT: | 0,14659 € |
|---|---|
| Unit Price with VAT: | 0,17444 € |


