


SMBJ43AH | |
|---|---|
DigiKey Part Number | 283-SMBJ43AHTR-ND - Tape & Reel (TR) 283-SMBJ43AHCT-ND - Cut Tape (CT) 283-SMBJ43AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43AH |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,14930 € | 14,93 € |
| 500 | 0,11724 € | 58,62 € |
| 1.000 | 0,09952 € | 99,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08010 € | 240,30 € |
| 6.000 | 0,07338 € | 440,28 € |
| 9.000 | 0,05920 € | 532,80 € |
| 15.000 | 0,05370 € | 805,50 € |
| 21.000 | 0,05030 € | 1.056,30 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

