


SMBJ40A | |
|---|---|
DigiKey Part Number | 283-SMBJ40ATR-ND - Tape & Reel (TR) 283-SMBJ40ACT-ND - Cut Tape (CT) 283-SMBJ40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40A |
Description | TVS DIODE 40VWM 64.5VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 64.5V |
Mfr | Current - Peak Pulse (10/1000µs) 9.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21500 € | 2,15 € |
| 100 | 0,13510 € | 13,51 € |
| 500 | 0,10052 € | 50,26 € |
| 1.000 | 0,08935 € | 89,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07153 € | 214,59 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

