


SMBJ400CA | |
|---|---|
DigiKey Part Number | 283-SMBJ400CATR-ND - Tape & Reel (TR) 283-SMBJ400CACT-ND - Cut Tape (CT) 283-SMBJ400CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ400CA |
Description | TVS DIODE 400VWM 648VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 900mA Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,20190 € | 20,19 € |
| 500 | 0,15222 € | 76,11 € |
| 1.000 | 0,13618 € | 136,18 € |
| 2.000 | 0,12266 € | 245,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13910 € | 417,30 € |
| 6.000 | 0,12715 € | 762,90 € |
| 9.000 | 0,12105 € | 1.089,45 € |
| 15.000 | 0,11421 € | 1.713,15 € |
| 21.000 | 0,11015 € | 2.313,15 € |
| 30.000 | 0,10621 € | 3.186,30 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

