


SMBJ36AH | |
|---|---|
DigiKey Part Number | 283-SMBJ36AHTR-ND - Tape & Reel (TR) 283-SMBJ36AHCT-ND - Cut Tape (CT) 283-SMBJ36AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36AH |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 36V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 58.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB43A-Q | Bourns Inc. | 11.650 | 118-P6SMB43A-QCT-ND | 0,59000 € | Similar |
| P6SMB43AHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P6SMB43AHM3_A/H-ND | 0,13065 € | Similar |
| SM6T42AY | STMicroelectronics | 5.939 | 497-11809-1-ND | 0,99000 € | Similar |
| SMBJ36A-Q | Bourns Inc. | 6.627 | 118-SMBJ36A-QCT-ND | 0,59000 € | Similar |
| SMBJ36AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMBJ36AHE3_A/H-ND | 0,13036 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,17880 € | 17,88 € |
| 500 | 0,13414 € | 67,07 € |
| 1.000 | 0,11972 € | 119,72 € |
| 2.000 | 0,10756 € | 215,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08955 € | 537,30 € |
| 12.000 | 0,08198 € | 983,76 € |
| 18.000 | 0,07812 € | 1.406,16 € |
| 30.000 | 0,07378 € | 2.213,40 € |
| 42.000 | 0,07122 € | 2.991,24 € |
| 60.000 | 0,06872 € | 4.123,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |






