SMBJ33CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 599
Unit Price: 0,65000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17235 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.272
Unit Price: 1,45000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.399
Unit Price: 0,84000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 47.794
Unit Price: 0,72000 €
Datasheet
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
High Power TVS Diodes

SMBJ33CAH

DigiKey Part Number
283-SMBJ33CAHTR-ND - Tape & Reel (TR)
283-SMBJ33CAHCT-ND - Cut Tape (CT)
283-SMBJ33CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ33CAH
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,07989 €479,34 €
12.0000,07394 €887,28 €
18.0000,07378 €1.328,04 €
30.0000,07246 €2.173,80 €
42.0000,06872 €2.886,24 €
Manufacturers Standard Package
Unit Price without VAT:0,07989 €
Unit Price with VAT:0,09507 €