


SMBJ33A | |
|---|---|
DigiKey Part Number | 283-SMBJ33ATR-ND - Tape & Reel (TR) 283-SMBJ33ACT-ND - Cut Tape (CT) 283-SMBJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33A |
Description | TVS DIODE 33VWM 53.3VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08134 € | 244,02 € |
| 6.000 | 0,07365 € | 441,90 € |
| 9.000 | 0,06972 € | 627,48 € |
| 15.000 | 0,06532 € | 979,80 € |
| 21.000 | 0,06270 € | 1.316,70 € |
| 30.000 | 0,06017 € | 1.805,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14560 € | 14,56 € |
| 500 | 0,10858 € | 54,29 € |
| 1.000 | 0,09659 € | 96,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,12140 € | 12,14 € |
| 500 | 0,09366 € | 46,83 € |
| 1.000 | 0,08442 € | 84,42 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


