


SMBJ28CAH | |
|---|---|
DigiKey Part Number | 283-SMBJ28CAHTR-ND - Tape & Reel (TR) 283-SMBJ28CAHCT-ND - Cut Tape (CT) 283-SMBJ28CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28CAH |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08244 € | 494,64 € |
| 12.000 | 0,08074 € | 968,88 € |
| 18.000 | 0,07734 € | 1.392,12 € |
| 30.000 | 0,07378 € | 2.213,40 € |
| 42.000 | 0,07246 € | 3.043,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16230 € | 16,23 € |
| 500 | 0,12452 € | 62,26 € |
| 1.000 | 0,09519 € | 95,19 € |
| 2.000 | 0,09477 € | 189,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,13390 € | 13,39 € |
| 500 | 0,10366 € | 51,83 € |
| 1.000 | 0,09354 € | 93,54 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

