


SMBJ26A | |
|---|---|
DigiKey Part Number | 283-SMBJ26ATR-ND - Tape & Reel (TR) 283-SMBJ26ACT-ND - Cut Tape (CT) 283-SMBJ26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26A |
Description | TVS DIODE 26VWM 42.1VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 14.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,14200 € | 14,20 € |
| 500 | 0,10570 € | 52,85 € |
| 1.000 | 0,09396 € | 93,96 € |
| 2.000 | 0,08407 € | 168,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07993 € | 239,79 € |
| 6.000 | 0,07237 € | 434,22 € |
| 9.000 | 0,06851 € | 616,59 € |
| 15.000 | 0,06417 € | 962,55 € |
| 21.000 | 0,06160 € | 1.293,60 € |
| 30.000 | 0,05911 € | 1.773,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

