


SMBJ20A | |
|---|---|
DigiKey Part Number | 283-SMBJ20ATR-ND - Tape & Reel (TR) 283-SMBJ20ACT-ND - Cut Tape (CT) 283-SMBJ20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ20A |
Description | TVS DIODE 20VWM 32.4VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,15470 € | 15,47 € |
| 500 | 0,11562 € | 57,81 € |
| 1.000 | 0,10296 € | 102,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08685 € | 260,55 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

