


SMBJ18A | |
|---|---|
DigiKey Part Number | 283-SMBJ18ATR-ND - Tape & Reel (TR) 283-SMBJ18ACT-ND - Cut Tape (CT) 283-SMBJ18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18A |
Description | TVS DIODE 18VWM 29.2VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09107 € | 273,21 € |
| 6.000 | 0,08262 € | 495,72 € |
| 9.000 | 0,07831 € | 704,79 € |
| 15.000 | 0,07347 € | 1.102,05 € |
| 21.000 | 0,07061 € | 1.482,81 € |
| 30.000 | 0,06782 € | 2.034,60 € |
| Unit Price without VAT: | 0,09107 € |
|---|---|
| Unit Price with VAT: | 0,10837 € |



