


SMBJ17AH | |
|---|---|
DigiKey Part Number | 283-SMBJ17AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ17AH |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 17V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 18.9V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 27.6V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB20A-Q | Bourns Inc. | 0 | 118-P6SMB20A-QTR-ND | 0,11518 € | Similar |
| P6SMB20AHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P6SMB20AHM3_A/H-ND | 0,13065 € | Similar |
| SM6T22AY | STMicroelectronics | 19 | 497-10933-1-ND | 1,53000 € | Similar |
| SMBJ17A-Q | Bourns Inc. | 0 | SMBJ17A-Q-ND | 0,11518 € | Similar |
| SMBJ17AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMBJ17AHE3_A/H-ND | 0,13036 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204.000 | 0,06438 € | 13.133,52 € |
| Unit Price without VAT: | 0,06438 € |
|---|---|
| Unit Price with VAT: | 0,07661 € |






