


5-0SMDJ48CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ48CATR-ND - Tape & Reel (TR) 283-5-0SMDJ48CACT-ND - Cut Tape (CT) 283-5-0SMDJ48CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ48CA |
Description | TVS DIODE 48VWM 77.4VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 64.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 64.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,33000 € | 13,30 € |
| 100 | 0,90580 € | 90,58 € |
| 500 | 0,72386 € | 361,93 € |
| 1.000 | 0,66536 € | 665,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43515 € | 1.305,45 € |
| 6.000 | 0,40564 € | 2.433,84 € |
| 9.000 | 0,39061 € | 3.515,49 € |
| 15.000 | 0,38297 € | 5.744,55 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

