


SMBJ15AH | |
|---|---|
DigiKey Part Number | 283-SMBJ15AHTR-ND - Tape & Reel (TR) 283-SMBJ15AHCT-ND - Cut Tape (CT) 283-SMBJ15AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15AH |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 15V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 16.7V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 24.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T18AY | STMicroelectronics | 2.480 | 497-10795-1-ND | 1,43000 € | Similar |
| SMBJ15A-Q | Bourns Inc. | 10.678 | 118-SMBJ15A-QCT-ND | 0,59000 € | Similar |
| SZ1SMB15AT3G | Littelfuse Inc. | 9.660 | F11543CT-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21500 € | 2,15 € |
| 100 | 0,13510 € | 13,51 € |
| 500 | 0,10052 € | 50,26 € |
| 1.000 | 0,08935 € | 89,35 € |
| 2.000 | 0,07992 € | 159,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204.000 | 0,07932 € | 16.181,28 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

