


SMBJ14A | |
|---|---|
DigiKey Part Number | 283-SMBJ14ATR-ND - Tape & Reel (TR) 283-SMBJ14ACT-ND - Cut Tape (CT) 283-SMBJ14ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14A |
Description | TVS DIODE 14VWM 23.2VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,14070 € | 14,07 € |
| 500 | 0,10470 € | 52,35 € |
| 1.000 | 0,09306 € | 93,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07605 € | 228,15 € |
| 6.000 | 0,06878 € | 412,68 € |
| 9.000 | 0,06507 € | 585,63 € |
| 15.000 | 0,06090 € | 913,50 € |
| 21.000 | 0,05843 € | 1.227,03 € |
| 30.000 | 0,05603 € | 1.680,90 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

