


SMBJ130A | |
|---|---|
DigiKey Part Number | 283-SMBJ130ATR-ND - Tape & Reel (TR) 283-SMBJ130ACT-ND - Cut Tape (CT) 283-SMBJ130ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ130A |
Description | TVS DIODE 130VWM 209VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,14650 € | 14,65 € |
| 500 | 0,10912 € | 54,56 € |
| 1.000 | 0,09705 € | 97,05 € |
| 2.000 | 0,08688 € | 173,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09538 € | 286,14 € |
| 6.000 | 0,08660 € | 519,60 € |
| 9.000 | 0,08213 € | 739,17 € |
| 15.000 | 0,07710 € | 1.156,50 € |
| 21.000 | 0,07412 € | 1.556,52 € |
| 30.000 | 0,07122 € | 2.136,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

