


SMBJ12CA | |
|---|---|
DigiKey Part Number | 283-SMBJ12CATR-ND - Tape & Reel (TR) 283-SMBJ12CACT-ND - Cut Tape (CT) 283-SMBJ12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12CA |
Description | TVS DIODE 12VWM 19.9VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,24200 € | 2,42 € |
| 100 | 0,13880 € | 13,88 € |
| 500 | 0,11004 € | 55,02 € |
| 1.000 | 0,08464 € | 84,64 € |
| 2.000 | 0,08295 € | 165,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06823 € | 409,38 € |
| 12.000 | 0,05614 € | 673,68 € |
| 18.000 | 0,05607 € | 1.009,26 € |
| 30.000 | 0,05399 € | 1.619,70 € |
| 150.000 | 0,04942 € | 7.413,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

