


SMCJ120CA | |
|---|---|
DigiKey Part Number | 283-SMCJ120CATR-ND - Tape & Reel (TR) 283-SMCJ120CACT-ND - Cut Tape (CT) 283-SMCJ120CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ120CA |
Description | TVS DIODE 120VWM 193VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18064 € | 541,92 € |
| 6.000 | 0,16591 € | 995,46 € |
| 9.000 | 0,15841 € | 1.425,69 € |
| 15.000 | 0,14998 € | 2.249,70 € |
| 21.000 | 0,14498 € | 3.044,58 € |
| 30.000 | 0,14013 € | 4.203,90 € |
| Unit Price without VAT: | 0,18064 € |
|---|---|
| Unit Price with VAT: | 0,21496 € |

