


SMBJ11A | |
|---|---|
DigiKey Part Number | 283-SMBJ11ATR-ND - Tape & Reel (TR) 283-SMBJ11ACT-ND - Cut Tape (CT) 283-SMBJ11ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ11A |
Description | TVS DIODE 11VWM 18.2VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,13630 € | 13,63 € |
| 500 | 0,10412 € | 52,06 € |
| 1.000 | 0,09057 € | 90,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07633 € | 228,99 € |
| 6.000 | 0,06651 € | 399,06 € |
| 9.000 | 0,06478 € | 583,02 € |
| 15.000 | 0,06112 € | 916,80 € |
| 21.000 | 0,05864 € | 1.231,44 € |
| 30.000 | 0,05623 € | 1.686,90 € |
| 75.000 | 0,05094 € | 3.820,50 € |
| 150.000 | 0,04768 € | 7.152,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

