


SMBJ110A | |
|---|---|
DigiKey Part Number | 283-SMBJ110ATR-ND - Tape & Reel (TR) 283-SMBJ110ACT-ND - Cut Tape (CT) 283-SMBJ110ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ110A |
Description | TVS DIODE 110VWM 177VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21600 € | 2,16 € |
| 100 | 0,13560 € | 13,56 € |
| 500 | 0,10080 € | 50,40 € |
| 1.000 | 0,08952 € | 89,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07309 € | 219,27 € |
| 6.000 | 0,06606 € | 396,36 € |
| 9.000 | 0,06247 € | 562,23 € |
| 15.000 | 0,05843 € | 876,45 € |
| 21.000 | 0,05604 € | 1.176,84 € |
| 30.000 | 0,05372 € | 1.611,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

