


SMDJ30CA | |
|---|---|
DigiKey Part Number | 283-SMDJ30CATR-ND - Tape & Reel (TR) 283-SMDJ30CACT-ND - Cut Tape (CT) 283-SMDJ30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ30CA |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,78900 € | 7,89 € |
| 100 | 0,52320 € | 52,32 € |
| 500 | 0,40888 € | 204,44 € |
| 1.000 | 0,37206 € | 372,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32531 € | 975,93 € |
| 6.000 | 0,30177 € | 1.810,62 € |
| 9.000 | 0,28979 € | 2.608,11 € |
| 15.000 | 0,27632 € | 4.144,80 € |
| 21.000 | 0,27216 € | 5.715,36 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

