



SM8T33AH | |
|---|---|
DigiKey Part Number | 283-SM8T33AHTR-ND - Tape & Reel (TR) 283-SM8T33AHCT-ND - Cut Tape (CT) 283-SM8T33AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8T33AH |
Description | TVS DIODE 33VWM 53.3VC DO218AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 150A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 150A |
Mfr | Power - Peak Pulse 8000W (8kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 33V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 36.7V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 53.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLD8S33A | Littelfuse Inc. | 4.907 | F8143CT-ND | 3,85000 € | Similar |
| SM8SF33A-Q | Bourns Inc. | 2.890 | 118-SM8SF33A-QCT-ND | 3,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,11100 € | 21,11 € |
| 100 | 1,47300 € | 147,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,55236 € | 1.164,27 € |
| 1.500 | 1,45306 € | 2.179,59 € |
| 2.250 | 1,42358 € | 3.203,06 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

