



SM8T24AH | |
|---|---|
DigiKey Part Number | 283-SM8T24AHTR-ND - Tape & Reel (TR) 283-SM8T24AHCT-ND - Cut Tape (CT) 283-SM8T24AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8T24AH |
Description | TVS DIODE 24VWM 38.9VC DO218AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 205A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 205A | |
Power - Peak Pulse | 8000W (8kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,47800 € | 24,78 € |
| 100 | 1,74560 € | 174,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,51633 € | 1.137,25 € |
| 1.500 | 1,41844 € | 2.127,66 € |
| 2.250 | 1,38192 € | 3.109,32 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

