



SM8T22AH | |
|---|---|
DigiKey Part Number | 283-SM8T22AHTR-ND - Tape & Reel (TR) 283-SM8T22AHCT-ND - Cut Tape (CT) 283-SM8T22AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8T22AH |
Description | TVS DIODE 22VWM 35.5VC DO218AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 225A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 225A |
Mfr | Power - Peak Pulse 8000W (8kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 22V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 24.4V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 35.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLD8S22A | Littelfuse Inc. | 1.526 | F8154CT-ND | 3,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,52100 € | 25,21 € |
| 100 | 1,77920 € | 177,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,75385 € | 1.315,39 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

