



SM8S26AH | |
|---|---|
DigiKey Part Number | 283-SM8S26AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S26AH |
Description | TVS DIODE 26VWM 42.1VC DO218AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 157A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 157A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28.9V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 42.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLD5S26A | Littelfuse Inc. | 0 | 18-SLD5S26ACT-ND | 3,45000 € | Similar |
| SM5A27THE3/I | Vishay General Semiconductor - Diodes Division | 1.022 | SM5A27THE3/IGICT-ND | 2,35000 € | Similar |
| SM6A27THE3/I | Vishay General Semiconductor - Diodes Division | 1.549 | SM6A27THE3/IGICT-ND | 6,19000 € | Similar |
| SM8S26A-Q | Bourns Inc. | 2.190 | 118-SM8S26A-QCT-ND | 3,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,28903 € | 966,77 € |
| 1.500 | 1,20294 € | 1.804,41 € |
| 2.250 | 1,15911 € | 2.608,00 € |
| 3.750 | 1,14737 € | 4.302,64 € |
| Unit Price without VAT: | 1,28903 € |
|---|---|
| Unit Price with VAT: | 1,53395 € |




