



SM8S24CAH | |
|---|---|
DigiKey Part Number | 283-SM8S24CAHTR-ND - Tape & Reel (TR) 283-SM8S24CAHCT-ND - Cut Tape (CT) 283-SM8S24CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S24CAH |
Description | TVS DIODE 24VWM 38.9VC DO218AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 170A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 170A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,84800 € | 18,48 € |
| 100 | 1,46830 € | 146,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,43045 € | 1.072,84 € |
| 1.500 | 1,18152 € | 1.772,28 € |
| 3.750 | 1,17002 € | 4.387,57 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |


