



SM8S20AH | |
|---|---|
DigiKey Part Number | 283-SM8S20AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S20AH |
Description | TVS DIODE 20VWM 32.4VC DO218AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 204A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 204A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 20V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 22.2V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 32.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.500 | 1,14736 € | 115.309,68 € |
| Unit Price without VAT: | 1,14736 € |
|---|---|
| Unit Price with VAT: | 1,36536 € |



