



SM8S18AH | |
|---|---|
DigiKey Part Number | 283-SM8S18AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S18AH |
Description | TVS DIODE 18VWM 29.2VC DO218AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 226A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 226A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 18V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 20V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 29.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,41356 € | 1.060,17 € |
| Unit Price without VAT: | 1,41356 € |
|---|---|
| Unit Price with VAT: | 1,68214 € |



