



SM8S16AH | |
|---|---|
DigiKey Part Number | 283-SM8S16AHTR-ND - Tape & Reel (TR) 283-SM8S16AHCT-ND - Cut Tape (CT) 283-SM8S16AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S16AH |
Description | TVS DIODE 16VWM 26VC DO218AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 253A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 253A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 16V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 17.8V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 26V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM8S16A-Q | Bourns Inc. | 2.328 | 118-SM8S16A-QCT-ND | 3,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,27877 € | 959,08 € |
| Unit Price without VAT: | 1,27877 € |
|---|---|
| Unit Price with VAT: | 1,52174 € |

