Image for SLP1013V1-R150-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP1013V1-R150-R

DigiKey Part Number
283-SLP1013V1-R150-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLP1013V1-R150-R
Description
FIXED IND 150UH 72A 0.53 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Wirewound Inductor 72 A 0.53mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±10%
Mfr
Current Rating (Amps)
Series
Current - Saturation (Isat)
60A
Packaging
Tape & Reel (TR)
Shielding
Unshielded
Part Status
Active
DC Resistance (DCR)
0.53mOhm
Type
Wirewound
Operating Temperature
-40°C ~ 125°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2800,76229 €213,44 €
Manufacturers Standard Package
Unit Price without VAT:0,76229 €
Unit Price with VAT:0,90713 €