
SL1012V2-R120-R | |
|---|---|
DigiKey Part Number | 283-SL1012V2-R120-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL1012V2-R120-R |
Description | FIXED IND 120UH 75A 0.37 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 75 A 0.37mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 73A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.37mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,64510 € | 193,53 € |
| Unit Price without VAT: | 0,64510 € |
|---|---|
| Unit Price with VAT: | 0,76767 € |

